D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,123 In Stock | 1 : ¥22.02000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 7 (5 + 2 Coax or Power) | 2 | 2 (DA, A) - 7W2 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | ||
606 In Stock | 1 : ¥22.95000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | - | |||
434 In Stock | 1 : ¥23.21000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
111 In Stock | 1 : ¥30.52000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 37 | 2 | 4 (DC, C) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
178 In Stock | 1 : ¥39.11000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
152 In Stock | 1 : ¥50.24000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 50 | 3 | 5 (DD, D) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
132 In Stock | 1 : ¥29.84000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 9 (5 + 4 Coax or Power) | 2 | 3 (DB, B) - 9W4 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | ||
0 In Stock Check Lead Time | 1 : ¥29.84000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 13 (10 + 3 Coax or Power) | 2 | 3 (DB, B) - 13C3, 13W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | - | ||
0 In Stock Check Lead Time | 1 : ¥41.23000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 25 (22 + 3 Coax or Power) | 2 | 4 (DC, C) - 25W3 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | ||
0 In Stock Check Lead Time | 100 : ¥41.04220 Bulk | - | Bulk | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Cable Side (4-40) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | ||
0 In Stock Check Lead Time | 50 : ¥52.03260 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 21 (17 + 4 Coax or Power) | 2 | 4 (DC, C) - 21WA4 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | ||
0 In Stock | Active | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 17 (12 + 5 Coax or Power) | 2 | 4 (DC, C) - 17W5 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | - |