CS-DSDHD15MM0-002.5 | |
---|---|
DigiKey Part Number | CS-DSDHD15MM0-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD15MM0-002.5 |
Description | CABLE ASSY HD15 SHLD GRAY 762MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.72000 | ¥123.72 |
10 | ¥109.62600 | ¥1,096.26 |
25 | ¥105.41080 | ¥2,635.27 |
50 | ¥101.19400 | ¥5,059.70 |
100 | ¥95.57280 | ¥9,557.28 |
250 | ¥87.13952 | ¥21,784.88 |
500 | ¥81.51778 | ¥40,758.89 |
1,000 | ¥74.77137 | ¥74,771.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/475/551/MFG_CS-DSDHD15MM0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/475/551/MFG_CS-DSDHD15MM0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/475/551/MFG_CS-DSDHD15MM0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/475/551/MFG_CS-DSDHD15MM0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/475/551/MFG_CS-DSDHD15MM0_tmb.jpg)