CS-DSDHD15MM0-010

DigiKey Part Number
CS-DSDHD15MM0-010-ND
Manufacturer
Manufacturer Product Number
CS-DSDHD15MM0-010
Description
CABLE ASSY HD15 SHLD GRAY 3.05M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.08000¥161.08
10¥139.59100¥1,395.91
100¥115.05060¥11,505.06
Manufacturers Standard Package
Alternate Length
CABLE ASSY HD15 SHLD GRAY 2.29M
In-Stock: 73
Unit Price: ¥145.89000
CABLE ASSY HD15 SHLD GRAY 762MM
In-Stock: 498
Unit Price: ¥123.72000
CABLE ASSY HD15 SHLD GRAY 7.62M
In-Stock: 14
Unit Price: ¥261.73000
CABLE ASSY HD15 SHLD GRAY 1.52M
In-Stock: 120
Unit Price: ¥132.67000
CABLE ASSY HD15 SHLD GRAY 4.57M
In-Stock: 121
Unit Price: ¥179.96000