CS-DSDHD15MM0-007.5 | |
---|---|
DigiKey Part Number | CS-DSDHD15MM0-007.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD15MM0-007.5 |
Description | CABLE ASSY HD15 SHLD GRAY 2.29M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray, Individual (Round) 7.50' (2.29m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 7.50' (2.29m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.89000 | ¥145.89 |
10 | ¥126.46400 | ¥1,264.64 |
25 | ¥119.86320 | ¥2,996.58 |
50 | ¥118.12600 | ¥5,906.30 |
100 | ¥104.22920 | ¥10,422.92 |
250 | ¥97.28060 | ¥24,320.15 |
500 | ¥95.19596 | ¥47,597.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/475/551/MFG_CS-DSDHD15MM0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/475/551/MFG_CS-DSDHD15MM0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/475/551/MFG_CS-DSDHD15MM0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/475/551/MFG_CS-DSDHD15MM0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/475/551/MFG_CS-DSDHD15MM0_tmb.jpg)