T6615-F | |
---|---|
DigiKey Part Number | 235-1284-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | T6615-F |
Description | SENSOR CARBON DIOXIDE 0-4V OUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 0 V ~ 4 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | 10% | |
Output | 0 V ~ 4 V | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 5VDC | |
Current - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥872.70000 | ¥872.70 |
10 | ¥727.25700 | ¥7,272.57 |
100 | ¥678.77020 | ¥67,877.02 |