JS8746C-0.15 | |
---|---|
DigiKey Part Number | 235-1695-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | JS8746C-0.15 |
Description | HARSH ENVIRONMENT TEMP SENSOR, 0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.15°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 116.56" (2.96m) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.57000 | ¥260.57 |
5 | ¥219.76800 | ¥1,098.84 |
10 | ¥204.22800 | ¥2,042.28 |
25 | ¥185.37400 | ¥4,634.35 |
50 | ¥172.28320 | ¥8,614.16 |
100 | ¥160.12400 | ¥16,012.40 |
500 | ¥137.89810 | ¥68,949.05 |