AZSR1200-1AE-12D | |
---|---|
DigiKey Part Number | 3385-AZSR1200-1AE-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR1200-1AE-12D |
Description | RELAY EV CHG SOLAR SPST 200A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 920VAC - Max | |
Load - Max Switching | 110400VA | |
Coil Current | 250 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 40 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 48 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.52000 | ¥394.52 |
10 | ¥374.76300 | ¥3,747.63 |
25 | ¥355.03880 | ¥8,875.97 |
50 | ¥335.31480 | ¥16,765.74 |
100 | ¥315.59090 | ¥31,559.09 |
250 | ¥295.86652 | ¥73,966.63 |