AZSR1200-1AE-24D | |
---|---|
DigiKey Part Number | 3385-AZSR1200-1AE-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR1200-1AE-24D |
Description | RELAY EV CHG SOLAR SPST 200A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 920VAC - Max | |
Load - Max Switching | 110400VA | |
Coil Current | 125 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 40 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 192 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.22000 | ¥397.22 |
10 | ¥377.35900 | ¥3,773.59 |
25 | ¥357.49760 | ¥8,937.44 |
50 | ¥337.63660 | ¥16,881.83 |
100 | ¥317.77570 | ¥31,777.57 |
250 | ¥297.91468 | ¥74,478.67 |