AZDC105-1AH-12DT | |
---|---|
DigiKey Part Number | 3385-AZDC105-1AH-12DT-ND |
Manufacturer | |
Manufacturer Product Number | AZDC105-1AH-12DT |
Description | RELAY GEN PURPOSE SPST 150A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZDC105-1AH-12DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 60VDC - Max | |
Load - Max Switching | 9000W | |
Coil Current | 266.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 45 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.54000 | ¥212.54 |
10 | ¥201.87900 | ¥2,018.79 |
25 | ¥191.25160 | ¥4,781.29 |
40 | ¥180.62450 | ¥7,224.98 |
100 | ¥170.00000 | ¥17,000.00 |
300 | ¥159.37503 | ¥47,812.51 |
500 | ¥148.75018 | ¥74,375.09 |