G9KA-1A DC12 | |
---|---|
DigiKey Part Number | 236-G9KA-1ADC12-ND |
Manufacturer | |
Manufacturer Product Number | G9KA-1A DC12 |
Description | RELAY GEN PURPOSE SPST 200A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9KA-1A DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 800VAC - Max | |
Load - Max Switching | 160000VA | |
Coil Current | 417 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28.8 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥839.62000 | ¥839.62 |
10 | ¥795.40300 | ¥7,954.03 |
36 | ¥751.21389 | ¥27,043.70 |
72 | ¥707.02500 | ¥50,905.80 |
108 | ¥662.83537 | ¥71,586.22 |