G5PZ-1A-X DC12 | |
---|---|
DigiKey Part Number | 39-G5PZ-1A-XDC12-ND |
Manufacturer | |
Manufacturer Product Number | G5PZ-1A-X DC12 |
Description | RELAY GEN PURPOSE SPST 20A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 400VDC - Max | |
Load - Max Switching | 8000VA | |
Coil Current | 44.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 272 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.54000 | ¥101.54 |
10 | ¥90.27700 | ¥902.77 |
25 | ¥85.76520 | ¥2,144.13 |
40 | ¥81.24950 | ¥3,249.98 |
80 | ¥76.73563 | ¥6,138.85 |
230 | ¥69.96461 | ¥16,091.86 |
640 | ¥65.45095 | ¥41,888.61 |
1,280 | ¥62.06556 | ¥79,443.92 |