TS862IPT | |
---|---|
DigiKey Part Number | 497-8132-2-ND - Tape & Reel (TR) 497-8132-1-ND - Cut Tape (CT) 497-8132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS862IPT |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS862IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 10V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 300pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 16µA | |
CMRR, PSRR (Typ) | 70dB CMRR | |
Propagation Delay (Max) | 2µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.51400 | ¥125.14 |
25 | ¥11.87440 | ¥296.86 |
100 | ¥9.75340 | ¥975.34 |
250 | ¥9.11772 | ¥2,279.43 |
500 | ¥8.05746 | ¥4,028.73 |
1,000 | ¥6.36112 | ¥6,361.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.93704 | ¥23,748.16 |
8,000 | ¥5.64019 | ¥45,121.52 |
12,000 | ¥5.42815 | ¥65,137.80 |