CS60 US | |
---|---|
DigiKey Part Number | 288-CS60US-ND |
Manufacturer | |
Manufacturer Product Number | CS60 US |
Description | ELECTRIC WIRE STRIPPER, 32-10 AW |
Customer Reference | |
Detailed Description | Tool Pneumatic Wire Stripping Machine For 10 ~ 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Pneumatic Wire Stripping Machine | |
Cable Type | 10 ~ 28 AWG | |
Features | Adjustable Strip Lengths |