TFS-100 | |
---|---|
DigiKey Part Number | 40-TFS-100-ND |
Manufacturer | |
Manufacturer Product Number | TFS-100 |
Description | HANDHELD THERMAL STRIPPER FOR RI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper For 0.25mm ~ 0.4mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stripper | |
Cable Type | 0.25mm ~ 0.4mm Cable Diameter | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,527.21000 | ¥6,527.21 |
5 | ¥6,309.62600 | ¥31,548.13 |
10 | ¥6,092.06100 | ¥60,920.61 |