PTS-300 | |
---|---|
DigiKey Part Number | PTS-300-ND |
Manufacturer | |
Manufacturer Product Number | PTS-300 |
Description | STRIPPER 16-30 AWG 100-240V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Thermal, AC Powered For 16 ~ 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Patco Services Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thermal, AC Powered | |
Cable Type | 16 ~ 30 AWG | |
Features | Adjustable Strip Lengths |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,180.57000 | ¥2,180.57 |