12 12 14 | |
---|---|
DigiKey Part Number | 2172-121214-ND |
Manufacturer | |
Manufacturer Product Number | 12 12 14 |
Description | AUTOMATIC WIRE STRIPPER 16-26AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 16 ~ 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 16 ~ 26 AWG | |
Features | Replaceable Blades, Soft Grips |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,705.51000 | ¥1,705.51 |
5 | ¥1,650.44600 | ¥8,252.23 |
10 | ¥1,595.44000 | ¥15,954.40 |
25 | ¥1,540.41920 | ¥38,510.48 |