930176101 | |
---|---|
DigiKey Part Number | 930176101-ND |
Manufacturer | |
Manufacturer Product Number | 930176101 |
Description | TEST SOCKET BIL 20 RED 4MM TEST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 A Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | - | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | - | |
Length - Overall | 0.925" (23.50mm) | |
Color | Red | |
Voltage Rating | 30VAC, 60VDC | |
Ratings | IEC 61010 | |
Quantity | 1 Piece | |
Current Rating (Amps) | 32 A | |
Material - Body | Polyamide | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | -25°C ~ 70°C | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
5 | ¥16.56800 | ¥82.84 |
10 | ¥16.32100 | ¥163.21 |
25 | ¥16.06480 | ¥401.62 |
50 | ¥15.80880 | ¥790.44 |
200 | ¥15.55345 | ¥3,110.69 |
400 | ¥15.29855 | ¥6,119.42 |
600 | ¥15.04365 | ¥9,026.19 |
1,000 | ¥14.27866 | ¥14,278.66 |