LM134H/NOPB

DigiKey Part Number
296-38976-ND
Manufacturer
Manufacturer Product Number
LM134H/NOPB
Description
IC CURRENT SOURCE 3% TO46-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Source Regulator Adjustable TO-46-3
Datasheet
 Datasheet
EDA/CAD Models
LM134H/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Function
Current Source
Sensing Method
-
Accuracy
±3%
Voltage - Input
1V ~ 40V
Current - Output
Adjustable
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-206AB, TO-46-3 Metal Can
Supplier Device Package
TO-46-3
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.81000¥167.81
10¥154.21200¥1,542.12
25¥147.82240¥3,695.56
100¥130.24290¥13,024.29
250¥123.85048¥30,962.62
500¥115.86002¥57,930.01