SPUJ190900 | |
---|---|
DigiKey Part Number | 4809-SPUJ190900-ND |
Manufacturer | |
Manufacturer Product Number | SPUJ190900 |
Description | SWITCH PUSHBUTTON DPDT .1A 30VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.77400 | ¥177.74 |
25 | ¥16.80400 | ¥420.10 |
50 | ¥16.07320 | ¥803.66 |
100 | ¥15.26120 | ¥1,526.12 |
250 | ¥14.61212 | ¥3,653.03 |
600 | ¥13.55672 | ¥8,134.03 |
1,200 | ¥12.90725 | ¥15,488.70 |