SPUJ193700 | |
---|---|
DigiKey Part Number | 4809-SPUJ193700-ND |
Manufacturer | |
Manufacturer Product Number | SPUJ193700 |
Description | SWITCH PUSHBUTTON 4PDT .1A 30VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥19.19400 | ¥191.94 |
25 | ¥18.14320 | ¥453.58 |
50 | ¥17.35320 | ¥867.66 |
100 | ¥16.47650 | ¥1,647.65 |
400 | ¥15.77560 | ¥6,310.24 |
800 | ¥14.63623 | ¥11,708.98 |
1,200 | ¥13.93510 | ¥16,722.12 |