SPPJ225800 | |
---|---|
DigiKey Part Number | 4809-SPPJ225800-ND |
Manufacturer | |
Manufacturer Product Number | SPPJ225800 |
Description | SWITCH PUSHBUTTON DPDT .2A 30VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.40300 | ¥214.03 |
25 | ¥20.22240 | ¥505.56 |
50 | ¥19.33400 | ¥966.70 |
100 | ¥18.34730 | ¥1,834.73 |
250 | ¥17.55816 | ¥4,389.54 |
500 | ¥16.17710 | ¥8,088.55 |
1,000 | ¥15.38788 | ¥15,387.88 |