PB400OAQX | |
---|---|
DigiKey Part Number | EG5550-ND |
Manufacturer | |
Manufacturer Product Number | PB400OAQX |
Description | SWITCH PB DPST 3A 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PB400OAQX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -5°C ~ 60°C | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.66300 | ¥146.63 |
25 | ¥13.86480 | ¥346.62 |
50 | ¥13.20140 | ¥660.07 |
100 | ¥12.60370 | ¥1,260.37 |
250 | ¥12.07300 | ¥3,018.25 |
540 | ¥11.27693 | ¥6,089.54 |
1,080 | ¥10.74633 | ¥11,606.04 |