DPST-NO Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,728 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
703 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Square, Plunger | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
2,379 In Stock | 1 : ¥20.11000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
5,782 In Stock | 1 : ¥27.01000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom-Mom | 100mA (DC) | - | 30 V | Round, Button | No Marking | White | - | - | PC Pin | IP40 | Tactile Feedback | - | -40°C ~ 85°C | |||
3,511 In Stock | 1 : ¥34.48000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom-Mom | 100mA (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | IP40 | Tactile Feedback | - | -40°C ~ 85°C | |||
477 In Stock | 1 : ¥16.42000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST-NO | Off-Mom | 3A (DC) | - | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -5°C ~ 60°C | |||
1,307 In Stock | 1 : ¥17.40000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST-NO | Off-Mom | 3A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -5°C ~ 60°C | |||
1,138 In Stock | 1 : ¥20.11000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
1,776 In Stock | 1 : ¥64.45000 Bulk | Bulk | Active | Through Hole | Standard, Illuminated | DPST-NO | Off-Mom | 12mA (DC) | - | 12 V | Square, Button | No Marking | Clear | LED, Green/Red | 1.95, 2 VDC | PC Pin | - | - | - | -20°C ~ 70°C | |||
2,521 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom | 100mA (DC) | - | 32 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
148 In Stock | 1 : ¥31.28000 Bulk | - | Bulk | Active | Surface Mount | Standard | DPST-NO | Off-Mom | 17A (AC) | 125 V | - | Rectangular, Button | No Marking | Black | - | - | SMD (SMT) Tab | - | Lockable | - | 0°C ~ 65°C | ||
509 In Stock | 1 : ¥55.09000 Tray | Tray | Active | Through Hole | Standard | DPST-NO | Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | - | - | -20°C ~ 80°C | |||
182 In Stock | 1 : ¥96.71000 Bulk | Bulk | Active | Through Hole | Standard | DPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
343 In Stock | 1 : ¥120.52000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
498 In Stock | 1 : ¥41.05000 Tray | Tray | Active | Through Hole, Right Angle | Standard | DPST-NO | Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | - | - | -20°C ~ 80°C | |||
1,088 In Stock | 1 : ¥80.78000 Bulk | Bulk | Active | Through Hole | Standard | DPST-NO | Off-Mom | 100mA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | - | - | - | PC Pin | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | - | -20°C ~ 80°C | |||
3,333 In Stock | 1 : ¥33.99000 Cut Tape (CT) 900 : ¥23.08542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Keyswitch | DPST-NO | Off-Mom | 100mA (DC) | - | 30 V | Round, Button | No Marking | - | - | - | SMD (SMT) Tab | IP40 | - | - | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Through Hole | Standard | DPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | - | - | -30°C ~ 65°C | |||
118 In Stock | 1 : ¥79.39000 Tray | Tray | Active | Panel Mount, Right Angle, Rear | Standard | DPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | Sealed | Circular - 4.95mm Dia | -30°C ~ 85°C | |||
212 In Stock | 1 : ¥91.29000 Bulk | Bulk | Last Time Buy | Through Hole, Right Angle, Vertical | Standard | DPST-NO | Off-Mom | 100mA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | - | - | - | PC Pin | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | - | -20°C ~ 80°C | |||
24 In Stock | 1 : ¥309.10000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO | Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Rectangular, Button (Not Included) | No Marking | - | - | - | PC Pin, Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 16.00mm Dia | -25°C ~ 55°C | |||
21 In Stock | 1 : ¥617.62000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO | Off-On | 10A (AC) | 400 V | - | Rectangular, Button (Not Included) | No Marking | - | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.00mm | -25°C ~ 85°C | |||
22 In Stock | 1 : ¥117.32000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO | Off-On | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Green | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | Full Guard Bezel | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
17 In Stock | 1 : ¥117.73000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO | Off-On | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Blue | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | Full Guard Bezel | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
6 In Stock | 1 : ¥145.56000 Bulk | Bulk | Active | Panel Mount, Front | Standard | DPST-NO | Off-On | 10A (AC/DC) | 120 V | 24 V | Round, Button | No Marking | Yellow | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C |