K12SCD1.56/12NOOLFTX | |
---|---|
DigiKey Part Number | CKN10787TR-ND - Tape & Reel (TR) CKN10787CT-ND - Cut Tape (CT) CKN10787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K12SCD1.56/12NOOLFTX |
Description | SWITCH PUSH DPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Keyswitch Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | K12SCD1.56/12NOOLFTX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥30.34300 | ¥303.43 |
25 | ¥28.74760 | ¥718.69 |
50 | ¥27.73100 | ¥1,386.55 |
100 | ¥26.27960 | ¥2,627.96 |
250 | ¥25.11808 | ¥6,279.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥23.08542 | ¥20,776.88 |
1,800 | ¥22.06905 | ¥39,724.29 |