3131626 TN002 | |
---|---|
DigiKey Part Number | 3131626TN002-ND |
Manufacturer | |
Manufacturer Product Number | 3131626 TN002 |
Description | CBL 1 COND 16AWG 600V TAN 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Shielded Wire 26/30 Tan 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 250°C | |
Jacket Color | ||
Ratings | UL Style 5196 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,552.15000 | ¥11,552.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/324/316/3131441-TN00x_tmb.jpg)