Tan Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 100 : ¥19.85250 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.098" (2.48mm) | 0.019" (0.48mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | Tan | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
302 In Stock | 100 : ¥75.40010 Spool | - | Spool | Active | Hook-Up, Shielded | 10 AWG | 105/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.180" (4.57mm) | 0.005" (0.13mm) | 100.0' (30.5m) | 600V | -55°C ~ 250°C | Tan | UL Style 5196 | - | - | - | ||
8 In Stock | 1 : ¥2,804.89000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE) | 0.101" (2.57mm) | 0.007" (0.18mm) | 100.0' (30.5m) | 600V | -55°C ~ 538°C | Tan | UL Style 5107 | - | - | - | ||
2 In Stock | 1 : ¥7,963.42000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.157" (3.99mm) | 0.007" (0.18mm) | 100.0' (30.5m) | 600V | -55°C ~ 538°C | Tan | UL Style 5107 | - | - | - | ||
5 In Stock | 1 : ¥11,914.36000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.208" (5.28mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 600V | -55°C ~ 538°C | Tan | UL Style 5107 | - | - | - | ||
7 In Stock | 1 : ¥16,532.67000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.124" (3.15mm) | 0.007" (0.18mm) | 500.0' (152.4m) | 600V | -55°C ~ 538°C | Tan | UL Style 5107 | - | - | - | ||
4 In Stock 3 Factory | 1 : ¥4,260.58000 Spool | - | Spool | Active | Hook-Up, Shielded | 14 AWG | 41/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.136" (3.45mm) | 0.005" (0.13mm) | 100.0' (30.5m) | 600V | -55°C ~ 250°C | Tan | UL Style 5196 | - | - | - | ||
100 In Stock 5 Factory | 100 : ¥32.57590 Spool | - | Spool | Active | Hook-Up, Shielded | 16 AWG | 26/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.122" (3.10mm) | 0.005" (0.13mm) | 100.0' (30.5m) | 600V | -55°C ~ 250°C | Tan | UL Style 5196 | - | - | - | ||
2 In Stock 7 Factory | 1 : ¥12,478.37000 Spool | - | Spool | Active | Hook-Up, Shielded | 8 AWG | 133/29 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.232" (5.89mm) | 0.005" (0.13mm) | 100.0' (30.5m) | 600V | -55°C ~ 250°C | Tan | UL Style 5196 | - | - | - | ||
4 In Stock | 1 : ¥31,255.64000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.157" (3.99mm) | 0.007" (0.18mm) | 500.0' (152.4m) | 600V | -55°C ~ 538°C | Tan | UL Style 5107 | - | - | - | ||
6 In Stock | 1 : ¥15,885.36000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 133/27 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE) | 0.304" (7.72mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 600V | -55°C ~ 250°C | Tan | UL Style 5107 | - | - | - | ||
2 In Stock | 1 : ¥22,209.66000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.138" (3.50mm) | 0.007" (0.18mm) | 500.0' (152.4m) | 600V | -55°C ~ 538°C | Tan | UL Style 5107 | - | - | - | ||
2 In Stock | 1 : ¥55,849.75000 Spool | - | Spool | Active | Hook-Up | 2 AWG | 133/23 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE) | 0.440" (11.18mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 600V | -55°C ~ 538°C | Tan | UL Style 5107 | - | - | - | ||
1 In Stock 19 Factory | 1 : ¥2,952.60000 Spool | - | Spool | Active | Hook-Up, Shielded | 18 AWG | 19/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.112" (2.84mm) | 0.005" (0.13mm) | 100.0' (30.5m) | 600V | -55°C ~ 250°C | Tan | UL Style 5196 | - | - | - | ||
1 In Stock | 1 : ¥5,879.05000 Spool | - | Spool | Active | Hook-Up, Shielded | 12 AWG | 65/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.155" (3.94mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 600V | -55°C ~ 250°C | Tan | UL Style 5196 | - | - | - | ||
1 In Stock | 500 : ¥9,158.12680 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE) | 0.101" (2.57mm) | 0.007" (0.18mm) | 500.0' (152.4m) | 600V | -55°C ~ 538°C | Tan | UL Style 5107 | - | - | - | ||
1 In Stock 1 Factory | 1 : ¥9,789.53000 Spool | - | Spool | Active | Hook-Up, Shielded | 18 AWG | 19/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.112" (2.84mm) | 0.005" (0.13mm) | 500.0' (152.4m) | 600V | -55°C ~ 250°C | Tan | UL Style 5196 | - | - | - | ||
1 In Stock 5 Factory | 1 : ¥12,740.02000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.111" (2.82mm) | 0.007" (0.18mm) | 500.0' (152.4m) | 600V | -55°C ~ 538°C | Tan | UL Style 5107 | - | - | - | ||
1 In Stock 4 Factory | 1 : ¥14,215.60000 Spool | - | Spool | Active | Hook-Up, Shielded | 14 AWG | 41/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.136" (3.45mm) | 0.005" (0.13mm) | 500.0' (152.4m) | 600V | -55°C ~ 250°C | Tan | UL Style 5196 | - | - | - | ||
1 In Stock | 1 : ¥39,087.35000 Spool | - | Spool | Active | Hook-Up, Shielded | 8 AWG | 133/29 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.232" (5.89mm) | 0.005" (0.13mm) | 500.0' (152.4m) | 600V | -55°C ~ 250°C | Tan | UL Style 5196 | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥204.72430 Spool | - | Spool | Active | Hook-Up | 8 AWG | 133/29 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE) | 0.260" (6.60mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 600V | -55°C ~ 538°C | Tan | UL Style 5107 | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥377.50510 Spool | - | Spool | Active | Hook-Up | 4 AWG | 133/25 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE) | 0.358" (9.09mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 600V | -55°C ~ 538°C | Tan | UL Style 5107 | - | - | - | ||
1 In Stock | 1 : ¥1,041.42000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Tan | UL Style 1015/1230 | - | - | - | ||
1 In Stock 1 Factory | 1 : ¥11,552.15000 Spool | - | Spool | Active | Hook-Up, Shielded | 16 AWG | 26/30 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE), Impregnated Fiberglass | 0.122" (3.10mm) | 0.005" (0.13mm) | 500.0' (152.4m) | 600V | -55°C ~ 250°C | Tan | UL Style 5196 | - | - | - | ||
1 In Stock | 1 : ¥24,430.48000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 133/27 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE) | 0.304" (7.72mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 600V | -55°C ~ 538°C | Tan | UL Style 5107 | - | - | - |