2632 BL005 | |
---|---|
DigiKey Part Number | 216-2632BL005-ND |
Manufacturer | |
Manufacturer Product Number | 2632 BL005 |
Description | HOOK-UP SOLID 32AWG BLUE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire Solid Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥947.29000 | ¥947.29 |
3 | ¥877.68667 | ¥2,633.06 |
5 | ¥831.24200 | ¥4,156.21 |
10 | ¥784.80500 | ¥7,848.05 |
25 | ¥773.66160 | ¥19,341.54 |