Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥4,925.58000 Spool | - | Spool | Active | Hook-Up | 30 AWG | Solid | Copper, Silver Coated | Polyvinylidene Fluoride (PVDF) | 0.020" (0.51mm) | 0.005" (0.13mm) | 1000.0' (304.8m) | - | -40°C ~ 125°C | White | UL Style 1423 | - | - | - | ||
427 In Stock | 1 : ¥6.01000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 32 AWG | 7/0.0031" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.015" (0.38mm) | 0.0027" (0.069mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Brown | UL Style 10064 | - | - | - | ||
7 In Stock | 1 : ¥770.47000 Spool | - | Spool | Active | Hook-Up | 30 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.030" (0.76mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | - | Blue | UL Style 1061 | - | - | - | ||
11 In Stock 2 Factory | 1 : ¥947.29000 Spool | Spool | Active | Hook-Up | 32 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.020" (0.51mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Green | - | Chemical Resistant, High Temperature, UV Resistant | - | - | |||
8 In Stock 1 Factory | 1 : ¥947.29000 Spool | Spool | Active | Hook-Up | 32 AWG | Solid | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.020" (0.51mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Red | - | Chemical Resistant, High Temperature, UV Resistant | - | - | |||
12 In Stock | 1 : ¥1,097.88000 Spool | - | Spool | Active | Hook-Up | 32 AWG | Solid | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.019" (0.50mm) | 0.005" (0.13mm) | 100.0' (30.5m) | 250V | -55°C ~ 200°C | Blue | - | - | - | MIL-W-16878/6 Type ET | ||
5 In Stock | 1 : ¥1,097.88000 Spool | - | Spool | Active | Hook-Up | 32 AWG | Solid | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.019" (0.50mm) | 0.005" (0.13mm) | 100.0' (30.5m) | 250V | -55°C ~ 200°C | White | - | - | - | MIL-W-16878/6 Type ET | ||
0 In Stock Check Lead Time | 1 : ¥1,097.88000 Spool | - | Spool | Active | Hook-Up | 32 AWG | Solid | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.019" (0.50mm) | 0.005" (0.13mm) | 100.0' (30.5m) | 250V | -55°C ~ 200°C | Red | - | - | - | MIL-W-16878/6 Type ET |