2620 BL005 | |
---|---|
DigiKey Part Number | 216-2620BL005-ND |
Manufacturer | |
Manufacturer Product Number | 2620 BL005 |
Description | HOOK-UP STRND 20AWG BLUE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,539.32000 | ¥1,539.32 |
3 | ¥1,426.09000 | ¥4,278.27 |
5 | ¥1,350.64200 | ¥6,753.21 |
10 | ¥1,275.19500 | ¥12,751.95 |
25 | ¥1,257.09240 | ¥31,427.31 |