Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock 6 Factory | 1 : ¥1,539.32000 Spool | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.052" (1.32mm) | 0.007" (0.18mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | White | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | |||
8 In Stock 14 Factory | 1 : ¥1,539.32000 Spool | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.052" (1.32mm) | 0.007" (0.18mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Red | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | |||
4 In Stock 13 Factory | 1 : ¥1,539.32000 Spool | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.052" (1.32mm) | 0.007" (0.18mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Brown | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | |||
4 In Stock 5 Factory | 1 : ¥1,539.32000 Spool | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.052" (1.32mm) | 0.007" (0.18mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Green | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | |||
2 In Stock 4 Factory | 1 : ¥1,539.32000 Spool | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.052" (1.32mm) | 0.007" (0.18mm) | 100.0' (30.5m) | 600V | -150°C ~ 300°C | Yellow | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | |||
3 In Stock 10 Factory | 1 : ¥9,727.74000 Spool | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.052" (1.32mm) | 0.007" (0.18mm) | 1000.0' (304.8m) | 600V | -150°C ~ 300°C | Blue | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant | |||
2 In Stock 3 Factory | 1 : ¥9,727.74000 Spool | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Nickel Coated | Perfluoroalkoxy (PFA) | 0.052" (1.32mm) | 0.007" (0.18mm) | 1000.0' (304.8m) | 600V | -150°C ~ 300°C | Black | UL Style 11905 | Chemical Resistant, High Temperature, UV Resistant |