AOD454A | |
---|---|
DigiKey Part Number | 785-1223-2-ND - Tape & Reel (TR) 785-1223-1-ND - Cut Tape (CT) 785-1223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD454A |
Description | MOSFET N-CH 40V 20A TO252 |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Tc) 2.5W (Ta), 37W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.20300 | ¥42.03 |
100 | ¥2.91040 | ¥291.04 |
500 | ¥2.43190 | ¥1,215.95 |
1,000 | ¥2.06969 | ¥2,069.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.84330 | ¥4,608.25 |
5,000 | ¥1.74627 | ¥8,731.35 |
12,500 | ¥1.61692 | ¥20,211.50 |
25,000 | ¥1.60091 | ¥40,022.75 |