0ZCG0010FF2C | |
---|---|
DigiKey Part Number | 507-1754-2-ND - Tape & Reel (TR) 507-1754-1-ND - Cut Tape (CT) 507-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0010FF2C |
Description | PTC RESET FUSE 60V 100MA 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0010FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 100 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 1.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
5 | ¥1.26400 | ¥6.32 |
10 | ¥1.20700 | ¥12.07 |
50 | ¥1.08040 | ¥54.02 |
100 | ¥1.00490 | ¥100.49 |
250 | ¥0.89356 | ¥223.39 |
500 | ¥0.74462 | ¥372.31 |
1,000 | ¥0.70736 | ¥707.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.63294 | ¥1,265.88 |
4,000 | ¥0.59568 | ¥2,382.72 |
6,000 | ¥0.55846 | ¥3,350.76 |
10,000 | ¥0.52123 | ¥5,212.30 |