15MQ040N | |
---|---|
DigiKey Part Number | 1655-15MQ040NTR-ND - Tape & Reel (TR) 1655-15MQ040NCT-ND - Cut Tape (CT) 1655-15MQ040NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15MQ040N |
Description | DIODE SCHOTTKY 40V 2.1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2.1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 134pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.40880 | ¥140.88 |
500 | ¥1.14904 | ¥574.52 |
1,000 | ¥0.85251 | ¥852.51 |
2,000 | ¥0.71721 | ¥1,434.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.68570 | ¥3,428.50 |
10,000 | ¥0.59304 | ¥5,930.40 |
25,000 | ¥0.58192 | ¥14,548.00 |
50,000 | ¥0.48184 | ¥24,092.00 |
125,000 | ¥0.47443 | ¥59,303.75 |