A4939KLPTR-5-T | |
---|---|
DigiKey Part Number | 620-2031-2-ND - Tape & Reel (TR) 620-2031-1-ND - Cut Tape (CT) 620-2031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4939KLPTR-5-T |
Description | IC MOTOR DRIVER 5.5V-50V 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
10 | ¥26.32900 | ¥263.29 |
25 | ¥24.88880 | ¥622.22 |
100 | ¥21.56960 | ¥2,156.96 |
250 | ¥20.46344 | ¥5,115.86 |
500 | ¥18.36188 | ¥9,180.94 |
1,000 | ¥15.48599 | ¥15,485.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥14.71166 | ¥58,846.64 |