PDV-P9002-1 | |
---|---|
DigiKey Part Number | PDV-P9002-1-ND |
Manufacturer | |
Manufacturer Product Number | PDV-P9002-1 |
Description | CDS PHOTORES 11K-27KOHM 4.20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 520nm 11 ~ 27kOhms @ 10 lux |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Max | 150Vpk | |
Rise Time (Typ) | 60 ms | |
Fall Time (Typ) | 25 ms | |
Cell Resistance (Min) @ Dark | 500 kOhms @ 10 s | |
Cell Resistance @ Illuminance | 11 ~ 27kOhms @ 10 lux | |
Operating Temperature | -30°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥11.59600 | ¥115.96 |
25 | ¥9.27320 | ¥231.83 |
100 | ¥8.50040 | ¥850.04 |
500 | ¥7.14800 | ¥3,574.00 |
1,000 | ¥6.37523 | ¥6,375.23 |
5,000 | ¥5.79570 | ¥28,978.50 |