PDV-P9002-1

DigiKey Part Number
PDV-P9002-1-ND
Manufacturer
Manufacturer Product Number
PDV-P9002-1
Description
CDS PHOTORES 11K-27KOHM 4.20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CdS Cells 520nm 11 ~ 27kOhms @ 10 lux
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
520nm
Voltage - Max
150Vpk
Rise Time (Typ)
60 ms
Fall Time (Typ)
25 ms
Cell Resistance (Min) @ Dark
500 kOhms @ 10 s
Cell Resistance @ Illuminance
11 ~ 27kOhms @ 10 lux
Operating Temperature
-30°C ~ 75°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.47000¥15.47
10¥11.59600¥115.96
25¥9.27320¥231.83
100¥8.50040¥850.04
500¥7.14800¥3,574.00
1,000¥6.37523¥6,375.23
5,000¥5.79570¥28,978.50
Manufacturers Standard Package