PDV-P5001 | |
---|---|
DigiKey Part Number | PDV-P5001-ND |
Manufacturer | |
Manufacturer Product Number | PDV-P5001 |
Description | CDS PHOTORESISTOR 8K-16KOHM 11MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 520nm 8 ~ 16kOhms @ 10 lux |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Max | 350Vpk | |
Rise Time (Typ) | 55 ms | |
Fall Time (Typ) | 25 ms | |
Cell Resistance (Min) @ Dark | 300 kOhms @ 10 s | |
Cell Resistance @ Illuminance | 8 ~ 16kOhms @ 10 lux | |
Operating Temperature | -30°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.02000 | ¥18.02 |
10 | ¥13.90800 | ¥139.08 |
500 | ¥9.01554 | ¥4,507.77 |
1,000 | ¥7.98519 | ¥7,985.19 |
5,000 | ¥7.47002 | ¥37,350.10 |
10,000 | ¥6.95485 | ¥69,548.50 |