SMDFLAT 345/ 2 WS | |
---|---|
DigiKey Part Number | 2098-SMDFLAT345/2WSTR-ND - Tape & Reel (TR) 2098-SMDFLAT345/2WSCT-ND - Cut Tape (CT) 2098-SMDFLAT345/2WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDFLAT 345/ 2 WS |
Description | CONN LED 2POS W/ MOULDING SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 18-24 AWG | |
Contact Material | Copper, Steel | |
Contact Finish | - | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Voltage Rating | 320V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.92300 | ¥29.23 |
100 | ¥2.27490 | ¥227.49 |
500 | ¥1.95032 | ¥975.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.54164 | ¥2,312.46 |
3,000 | ¥1.48592 | ¥4,457.76 |
7,500 | ¥1.39304 | ¥10,447.80 |
10,500 | ¥1.30017 | ¥13,651.78 |
15,000 | ¥1.25374 | ¥18,806.10 |
37,500 | ¥1.23516 | ¥46,318.50 |