SMDFLAT 545/ 2 | |
---|---|
DigiKey Part Number | 2098-SMDFLAT545/2TR-ND - Tape & Reel (TR) 2098-SMDFLAT545/2CT-ND - Cut Tape (CT) 2098-SMDFLAT545/2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDFLAT 545/ 2 |
Description | CONN LED 2POS W/ MOULDING SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.236" (6.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.236" (6.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 14-20 AWG | |
Contact Material | Copper, Steel | |
Contact Finish | - | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.29200 | ¥82.92 |
100 | ¥6.37250 | ¥637.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
376 | ¥5.51019 | ¥2,071.83 |
752 | ¥5.11846 | ¥3,849.08 |
1,128 | ¥4.90652 | ¥5,534.55 |
1,880 | ¥4.65631 | ¥8,753.86 |
2,632 | ¥4.50120 | ¥11,847.16 |
3,760 | ¥4.34473 | ¥16,336.18 |
9,400 | ¥3.97789 | ¥37,392.17 |
18,800 | ¥3.82474 | ¥71,905.11 |