2023940110

DigiKey Part Number
WM17157TR-ND - Tape & Reel (TR)
WM17157CT-ND - Cut Tape (CT)
WM17157DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2023940110
Description
VERTICAL LITE TRAP CONN. HEADER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
Datasheet
 Datasheet
EDA/CAD Models
2023940110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount
Termination
Solder
Pitch
-
Fastening Type
-
Features
-
Housing Color
Natural
Wire Gauge
18 AWG
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 130°C
Voltage Rating
431V
Current Rating (Amps)
3A per Contact
Ingress Protection
-
Mating Cycles
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.71200¥47.12
100¥3.66730¥366.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥2.30538¥2,766.46
2,400¥2.09579¥5,029.90
6,000¥2.02592¥12,155.52
8,400¥1.88620¥15,844.08
12,000¥1.85826¥22,299.12
30,000¥1.81634¥54,490.20
Manufacturers Standard Package