2023940110 | |
---|---|
DigiKey Part Number | WM17157TR-ND - Tape & Reel (TR) WM17157CT-ND - Cut Tape (CT) WM17157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2023940110 |
Description | VERTICAL LITE TRAP CONN. HEADER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2023940110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 130°C | |
Voltage Rating | 431V | |
Current Rating (Amps) | 3A per Contact | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.71200 | ¥47.12 |
100 | ¥3.66730 | ¥366.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥2.30538 | ¥2,766.46 |
2,400 | ¥2.09579 | ¥5,029.90 |
6,000 | ¥2.02592 | ¥12,155.52 |
8,400 | ¥1.88620 | ¥15,844.08 |
12,000 | ¥1.85826 | ¥22,299.12 |
30,000 | ¥1.81634 | ¥54,490.20 |