CA-USB-AM-AM-3FT | |
---|---|
DigiKey Part Number | 2057-CA-USB-AM-AM-3FT-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB-AM-AM-3FT |
Description | CBL USB2.0 A PLUG TO A PLUG 3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.97000 | ¥45.97 |
10 | ¥35.17900 | ¥351.79 |
25 | ¥31.72600 | ¥793.15 |
50 | ¥29.38460 | ¥1,469.23 |
100 | ¥27.25900 | ¥2,725.90 |
250 | ¥24.74732 | ¥6,186.83 |
500 | ¥23.05296 | ¥11,526.48 |
1,000 | ¥21.51872 | ¥21,518.72 |
2,500 | ¥19.71243 | ¥49,281.08 |