CA-USB-AM-AM-6FT | |
---|---|
DigiKey Part Number | 2057-CA-USB-AM-AM-6FT-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB-AM-AM-6FT |
Description | CBL USB2.0 A PLUG TO A PLUG 6' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.89000 | ¥51.89 |
10 | ¥39.76000 | ¥397.60 |
25 | ¥35.86680 | ¥896.67 |
50 | ¥33.22840 | ¥1,661.42 |
100 | ¥30.83270 | ¥3,083.27 |
250 | ¥28.00432 | ¥7,001.08 |
500 | ¥26.09602 | ¥13,048.01 |
1,000 | ¥24.36842 | ¥24,368.42 |
2,500 | ¥22.33504 | ¥55,837.60 |