5593 | |
---|---|
DigiKey Part Number | 1528-5593-ND |
Manufacturer | |
Manufacturer Product Number | 5593 |
Description | SENSOR VOC I2C OUTPUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Volatile Organic Compound (VOC) Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Volatile Organic Compound (VOC) | |
Oxygen Range | 0 mbar ~ 2.5 bar | |
Accuracy | ±25% | |
Output | I2C | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | 28mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |