PS1-VOC-10-MOD | |
---|---|
DigiKey Part Number | 1782-PS1-VOC-10-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS1-VOC-10-MOD |
Description | SENSOR VOC UART OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Volatile Organic Compound (VOC) Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Volatile Organic Compound (VOC) | |
Accuracy | ±5% | |
Output | UART | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | 5mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,154.04000 | ¥2,154.04 |
10 | ¥1,974.56100 | ¥19,745.61 |