SSD002/1B-EU | |
---|---|
DigiKey Part Number | 2908-SSD002/1B-EU-ND |
Manufacturer | |
Manufacturer Product Number | SSD002/1B-EU |
Description | SENSOR AIR QUALITY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Smart Sensor Devices | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | ±1°C | |
Output | - | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 45mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,791.05000 | ¥1,791.05 |
10 | ¥1,679.11000 | ¥16,791.10 |
25 | ¥1,595.15520 | ¥39,878.88 |