DEV-22925 | |
---|---|
DigiKey Part Number | 1568-DEV-22925-ND |
Manufacturer | |
Manufacturer Product Number | DEV-22925 |
Description | ESP32-C6 QWIIC POCKET DEV BOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ESP32-C ESP32-C6, ESP32-C6-MINI-1 Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, ZigBee®), Bluetooth® 5.x 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, ZigBee®), Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-C6, ESP32-C6-MINI-1 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.52000 | ¥127.52 |