5374 | |
---|---|
DigiKey Part Number | 1528-5374-ND |
Manufacturer | |
Manufacturer Product Number | 5374 |
Description | STEMMA QT ADXL375 I2C/SPI ACCEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADXL375 Accelerometer Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | ADXL375 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, C, C++, CircuitPython, Python | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.11000 | ¥212.11 |