EVAL-ADXL314Z | |
---|---|
DigiKey Part Number | 505-EVAL-ADXL314Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL314Z |
Description | BOARD BREAKOUT FOR ADXL314 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL314 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±200g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 20.48LSB/g | |
Voltage - Supply | 2V ~ 3.6V | |
Embedded | Yes, MCU | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADXL314 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.02000 | ¥342.02 |