EVAL-SDP-INTERZ | |
---|---|
DigiKey Part Number | 505-EVAL-SDP-INTERZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-SDP-INTERZ |
Description | INTERPOSER FOR SDP & INERTIAL SE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SDP (System Demonstration Platform) - Interface Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Interface Board | |
For Use With/Related Products | SDP (System Demonstration Platform) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,743.34000 | ¥1,743.34 |